
EP900PC-2 | |
|---|---|
DigiKey Part Number | 2156-EP900PC-2-ND |
Manufacturer | Altera |
Manufacturer Product Number | EP900PC-2 |
Description | IC PLD 24MC 45NS 40DIP |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 24 Macrocells 40-PDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 24 |
Manufacturer Altera | Speed 45 ns |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 40-DIP (0.600", 15.24mm) |
DigiKey Programmable Not Verified | Supplier Device Package 40-PDIP |
Programmable Type EPLD |
| Bulk: | 1834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,35091 € | 245,86 € |
| Unit Price without VAT: | 22,35091 € |
|---|---|
| Unit Price with VAT: | 26,59758 € |

