
EP900JM | |
|---|---|
DigiKey Part Number | 2156-EP900JM-ND |
Manufacturer | Altera |
Manufacturer Product Number | EP900JM |
Description | IC PLD 24MC 55NS 40JLCC |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 24 Macrocells |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Number of Macrocells | 24 | |
Speed | 55 ns | |
Mounting Type | Surface Mount |
| Bulk: | 291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,51222 € | 256,61 € |
| Unit Price without VAT: | 28,51222 € |
|---|---|
| Unit Price with VAT: | 33,92954 € |

