
EP610SC-15-RE | |
|---|---|
DigiKey Part Number | 2156-EP610SC-15-RE-ND |
Manufacturer | |
Manufacturer Product Number | EP610SC-15-RE |
Description | OT PLD, 17NS PDSO24 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 16 | |
Number of Gates | 300 | |
Number of I/O | 16 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP | |
Supplier Device Package | 24-SOP |
| Bulk: | 1676 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 83,44333 € | 250,33 € |
| Unit Price without VAT: | 83,44333 € |
|---|---|
| Unit Price with VAT: | 99,29756 € |

