
EP610DM-35 | |
|---|---|
DigiKey Part Number | 2156-EP610DM-35-ND |
Manufacturer | |
Manufacturer Product Number | EP610DM-35 |
Description | UV PLD, 37NS, CMOS, CDIP24 |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Rochester Electronics, LLC | Number of Macrocells 16 |
Series | Number of Gates 300 |
Packaging Bulk | Number of I/O 22 |
Part Status Active | Operating Temperature -55°C ~ 125°C (TC) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Programmable Type EPLD | Package / Case 24-CDIP |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 24-CDIP |
| Bulk: | 4232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 102,32333 € | 306,97 € |
| Unit Price without VAT: | 102,32333 € |
|---|---|
| Unit Price with VAT: | 121,76476 € |

