
EP610DM-30 | |
|---|---|
DigiKey Part Number | 2156-EP610DM-30-ND |
Manufacturer | |
Manufacturer Product Number | EP610DM-30 |
Description | IC PLD 16MC 30NS 24CDIP |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 16 Macrocells 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Number of Macrocells | 16 | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP | |
Supplier Device Package | 24-CDIP |
| Bulk: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 110,14000 € | 220,28 € |
| Unit Price without VAT: | 110,14000 € |
|---|---|
| Unit Price with VAT: | 131,06660 € |

