
EP324DC-30 | |
|---|---|
DigiKey Part Number | 2156-EP324DC-30-ND |
Manufacturer | Altera |
Manufacturer Product Number | EP324DC-30 |
Description | IC PLD 24MC 30NS 40CDIP |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 24 Macrocells 40-CDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 24 |
Manufacturer Altera | Speed 30 ns |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 40-CDIP (0.600", 15.24mm) |
DigiKey Programmable Not Verified | Supplier Device Package 40-CDIP |
Programmable Type EPLD |
| Bulk: | 4047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,16474 € | 250,13 € |
| Unit Price without VAT: | 13,16474 € |
|---|---|
| Unit Price with VAT: | 15,66604 € |

