Image for EP2S90F780C5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2S90F780C5

DigiKey Part Number
2156-EP2S90F780C5-ND
Manufacturer
Manufacturer Product Number
EP2S90F780C5
Description
IC FPGA 534 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® II Field Programmable Gate Array (FPGA) IC 534 4520488 90960 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4548
Number of Logic Elements/Cells
90960
Total RAM Bits
4520488
Number of I/O
534
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:225
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.070,25000 €2.070,25 €
Unit Price without VAT:2.070,25000 €
Unit Price with VAT:2.463,59750 €