Image for EP2S90F780C4N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2S90F780C4N

DigiKey Part Number
2156-EP2S90F780C4N-ND
Manufacturer
Manufacturer Product Number
EP2S90F780C4N
Description
IC FPGA 534 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® II Field Programmable Gate Array (FPGA) IC 534 4520488 90960 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4520488
Mfr
Number of I/O
534
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4548
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
90960
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:56
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.342,27000 €2.342,27 €
Unit Price without VAT:2.342,27000 €
Unit Price with VAT:2.787,30130 €