
Category | Voltage - Supply 1.15V ~ 1.25V |
Mfr | Mounting Type Surface Mount |
Series | Operating Temperature 0°C ~ 85°C (TJ) |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package 1508-FBGA (30x30) |
DigiKey Programmable Not Verified | Base Product Number |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.429,47000 € | 9.429,47 € |
| Unit Price without VAT: | 9.429,47000 € |
|---|---|
| Unit Price with VAT: | 11.221,06930 € |

