Stratix® II Field Programmable Gate Array (FPGA) IC 742 9383040 179400 1020-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2S180F1020C5N

DigiKey Part Number
2156-EP2S180F1020C5N-ND
Manufacturer
Manufacturer Product Number
EP2S180F1020C5N
Description
IC FPGA 742 I/O 1020FBGA
Customer Reference
Detailed Description
Stratix® II Field Programmable Gate Array (FPGA) IC 742 9383040 179400 1020-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
9383040
Mfr
Number of I/O
742
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
8970
Supplier Device Package
1020-FBGA (33x33)
Number of Logic Elements/Cells
179400
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.919,94000 €4.919,94 €
Unit Price without VAT:4.919,94000 €
Unit Price with VAT:5.854,72860 €