
Category | Voltage - Supply 1.425V ~ 1.575V |
Mfr | Mounting Type Surface Mount |
Series | Operating Temperature 0°C ~ 85°C (TJ) |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package 724-BGA (35x35) |
DigiKey Programmable Not Verified | Base Product Number |
Number of I/O 540 |
| Bulk: | 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.186,49000 € | 1.186,49 € |
| Unit Price without VAT: | 1.186,49000 € |
|---|---|
| Unit Price with VAT: | 1.411,92310 € |

