APEX II Field Programmable Gate Array (FPGA) IC 492 425984 16640 724-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2A15B724C8

DigiKey Part Number
2156-EP2A15B724C8-AL-ND
Manufacturer
Manufacturer Product Number
EP2A15B724C8
Description
IC FPGA 492 I/O 724BGA
Customer Reference
Detailed Description
APEX II Field Programmable Gate Array (FPGA) IC 492 425984 16640 724-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
425984
Mfr
Number of I/O
492
Series
Number of Gates
1900000
Packaging
Tray
Voltage - Supply
1.425V ~ 1.575V
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C (TJ)
Number of LABs/CLBs
1664
Package / Case
Number of Logic Elements/Cells
16640
Supplier Device Package
724-BGA (35x35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:80
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1263,66000 €263,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,66000 €
Unit Price with VAT:313,75540 €