
EP22V10PC-15 | |
|---|---|
DigiKey Part Number | 2156-EP22V10PC-15-ND |
Manufacturer | Altera |
Manufacturer Product Number | EP22V10PC-15 |
Description | OT PLD, 15NS, PAL-TYPE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 10 |
Manufacturer Altera | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Speed 15 ns |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 24-DIP |
Programmable Type EPLD | Supplier Device Package 24-PDIP |
| Bulk: | 5305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,42782 € | 255,58 € |
| Unit Price without VAT: | 1,42782 € |
|---|---|
| Unit Price with VAT: | 1,69911 € |

