
EP22V10EPC-10 | |
|---|---|
DigiKey Part Number | 2156-EP22V10EPC-10-ND |
Manufacturer | Altera |
Manufacturer Product Number | EP22V10EPC-10 |
Description | OT PLD, 10NS, PAL-TYPE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 10 |
Manufacturer Altera | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Speed 10 ns |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 24-DIP |
Programmable Type EPLD | Supplier Device Package 24-PDIP |
| Bulk: | 2377 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,59224 € | 254,04 € |
| Unit Price without VAT: | 2,59224 € |
|---|---|
| Unit Price with VAT: | 3,08477 € |

