
EP22V10-15 | |
|---|---|
DigiKey Part Number | 2156-EP22V10-15-ND |
Manufacturer | Altera |
Manufacturer Product Number | EP22V10-15 |
Description | UV PLD, 10NS, PAL-TYPE CDIP24 |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 10 Macrocells |
Datasheet | Datasheet |
Category | Programmable Type EPLD |
Manufacturer Altera | Number of Macrocells 10 |
Packaging Bulk | Voltage - Input 4.75V ~ 5.25V |
Part Status Active | Speed 15 ns |
DigiKey Programmable Not Verified |
| Bulk: | 2640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,42782 € | 255,58 € |
| Unit Price without VAT: | 1,42782 € |
|---|---|
| Unit Price with VAT: | 1,69911 € |

