
EP224PC-7 | |
|---|---|
DigiKey Part Number | 2156-EP224PC-7-ND |
Manufacturer | Altera |
Manufacturer Product Number | EP224PC-7 |
Description | OT PLD, 7.5NS, PAL-TYPE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Number of Macrocells | 8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 7.5 ns | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP | |
Supplier Device Package | 24-PDIP |
| Bulk: | 10531 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42861 € | 257,15 € |
| Unit Price without VAT: | 1,42861 € |
|---|---|
| Unit Price with VAT: | 1,70005 € |

