
EP224LC-7 | |
|---|---|
DigiKey Part Number | 2156-EP224LC-7-ND |
Manufacturer | Altera |
Manufacturer Product Number | EP224LC-7 |
Description | OT PLD, 7.5NS, PAL-TYPE PQCC28 |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Number of Macrocells | 8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 7.5 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC |
| Bulk: | 936 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42861 € | 257,15 € |
| Unit Price without VAT: | 1,42861 € |
|---|---|
| Unit Price with VAT: | 1,70005 € |

