- Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP224LC-10

DigiKey Part Number
2156-EP224LC-10-ND
Manufacturer
Altera
Manufacturer Product Number
EP224LC-10
Description
OT PLD, 10NS, PAL-TYPE PQCC28
Customer Reference
Detailed Description
- Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EPLD
Number of Macrocells
8
Voltage - Input
4.75V ~ 5.25V
Speed
10 ns
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:963
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1901,35974 €258,35 €
Unit Price without VAT:1,35974 €
Unit Price with VAT:1,61809 €