
EP220LC-7 | |
|---|---|
DigiKey Part Number | 2156-EP220LC-7-ND |
Manufacturer | Altera |
Manufacturer Product Number | EP220LC-7 |
Description | OT PLD, 7.5NS, PAL-TYPE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Number of Macrocells 8 |
Manufacturer Altera | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Speed 7.5 ns |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-LCC (J-Lead) |
Programmable Type EPLD | Supplier Device Package 20-PLCC (9x9) |
| Bulk: | 38741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

