APEX-20K® Field Programmable Gate Array (FPGA) IC 174 106496 8320 240-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K200RC240-2X

DigiKey Part Number
2156-EP20K200RC240-2X-AL-ND
Manufacturer
Manufacturer Product Number
EP20K200RC240-2X
Description
IC FPGA 174 I/O 240RQFP
Customer Reference
Detailed Description
APEX-20K® Field Programmable Gate Array (FPGA) IC 174 106496 8320 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
106496
Mfr
Number of I/O
174
Series
Number of Gates
526000
Packaging
Tray
Voltage - Supply
2.375V ~ 2.625V
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C (TJ)
Number of LABs/CLBs
832
Package / Case
Number of Logic Elements/Cells
8320
Supplier Device Package
240-RQFP (32x32)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP3C16Q240C8NAltera0544-2458-ND73,44000 €Similar
In-Stock: 128
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:128
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1377,87000 €377,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:377,87000 €
Unit Price with VAT:449,66530 €