APEX-20K® Field Programmable Gate Array (FPGA) IC 144 106496 8320 208-BFQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K200RC208-2

DigiKey Part Number
2156-EP20K200RC208-2-AL-ND
Manufacturer
Manufacturer Product Number
EP20K200RC208-2
Description
IC FPGA 144 I/O 208RQFP
Customer Reference
Detailed Description
APEX-20K® Field Programmable Gate Array (FPGA) IC 144 106496 8320 208-BFQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
106496
Mfr
Number of I/O
144
Series
Number of Gates
526000
Packaging
Tray
Voltage - Supply
2.375V ~ 2.625V
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C (TJ)
Number of LABs/CLBs
832
Package / Case
Number of Logic Elements/Cells
8320
Supplier Device Package
208-RQFP (28x28)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:88
All prices are in EUR
Tray
QuantityUnit PriceExt Price
386,57667 €259,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,57667 €
Unit Price with VAT:103,02624 €