
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 832 | |
Number of Logic Elements/Cells | 8320 | |
Total RAM Bits | 106496 | |
Number of I/O | 376 | |
Number of Gates | 526000 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
| Tray: | 202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,86000 € | 684,86 € |
| Unit Price without VAT: | 684,86000 € |
|---|---|
| Unit Price with VAT: | 814,98340 € |

