
Category | Number of I/O 252 |
Mfr | Voltage - Supply 2.375V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 324-FBGA (19x19) |
Number of LABs/CLBs 416 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 121,23000 € | 242,46 € |
| Unit Price without VAT: | 121,23000 € |
|---|---|
| Unit Price with VAT: | 144,26370 € |

