
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2566 | |
Number of Logic Elements/Cells | 25660 | |
Total RAM Bits | 1944576 | |
Number of I/O | 455 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) |
| Bulk: | 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.373,67000 € | 1.373,67 € |
| Unit Price without VAT: | 1.373,67000 € |
|---|---|
| Unit Price with VAT: | 1.634,66730 € |

