Stratix® Field Programmable Gate Array (FPGA) IC 615 3423744 41250 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S40F780C6N

DigiKey Part Number
2156-EP1S40F780C6N-ND
Manufacturer
Manufacturer Product Number
EP1S40F780C6N
Description
IC FPGA 615 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 615 3423744 41250 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3423744
Mfr
Number of I/O
615
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4125
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
41250
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.071,46000 €1.071,46 €
Unit Price without VAT:1.071,46000 €
Unit Price with VAT:1.275,03740 €