Stratix® Field Programmable Gate Array (FPGA) IC 822 1508-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S40F1508C5

DigiKey Part Number
2156-EP1S40F1508C5-ND
Manufacturer
Manufacturer Product Number
EP1S40F1508C5
Description
IC FPGA 822 I/O 1508FBGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 822 1508-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.425V ~ 1.575V
Mfr
Mounting Type
Surface Mount
Series
Operating Temperature
0°C ~ 85°C (TJ)
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
1508-FBGA (30x30)
DigiKey Programmable
Not Verified
Base Product Number
Number of I/O
822
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:44
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.972,36000 €1.972,36 €
Unit Price without VAT:1.972,36000 €
Unit Price with VAT:2.347,10840 €