Stratix® Field Programmable Gate Array (FPGA) IC 683 956-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S30B956C7

DigiKey Part Number
2156-EP1S30B956C7-ND
Manufacturer
Manufacturer Product Number
EP1S30B956C7
Description
IC FPGA 683 I/O 956BGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 683 956-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
683
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
956-BGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1792,39000 €792,39 €
Unit Price without VAT:792,39000 €
Unit Price with VAT:942,94410 €