Stratix® Field Programmable Gate Array (FPGA) IC 683 3317184 32470 956-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S30B956C6

DigiKey Part Number
2156-EP1S30B956C6-ND
Manufacturer
Manufacturer Product Number
EP1S30B956C6
Description
IC FPGA 683 I/O 956BGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 683 3317184 32470 956-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3317184
Mfr
Number of I/O
683
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3247
Supplier Device Package
956-BGA (40x40)
Number of Logic Elements/Cells
32470
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.095,22000 €1.095,22 €
Unit Price without VAT:1.095,22000 €
Unit Price with VAT:1.303,31180 €