
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 486 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
| Bulk: | 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.673,91000 € | 1.673,91 € |
| Unit Price without VAT: | 1.673,91000 € |
|---|---|
| Unit Price with VAT: | 1.991,95290 € |

