Image for EP1M350F780C5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1M350F780C5

DigiKey Part Number
2156-EP1M350F780C5-ND
Manufacturer
Manufacturer Product Number
EP1M350F780C5
Description
IC FPGA 486 I/O 780FBGA
Customer Reference
Detailed Description
Mercury Field Programmable Gate Array (FPGA) IC 486 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
486
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:82
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.391,31000 €2.391,31 €
Unit Price without VAT:2.391,31000 €
Unit Price with VAT:2.845,65890 €