
EMI4183MUTAG | |
|---|---|
DigiKey Part Number | 2156-EMI4183MUTAG-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | EMI4183MUTAG |
Description | CMC 100MA 6LN SMD ESD |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 8Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.157" L x 0.079" W (4.00mm x 2.00mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 16-UFDFN | |
Base Product Number |
| Bulk: | 174000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45613 € | 259,08 € |
| Unit Price without VAT: | 0,45613 € |
|---|---|
| Unit Price with VAT: | 0,54279 € |

