
EMH2412-TL-H | |
|---|---|
DigiKey Part Number | 2156-EMH2412-TL-H-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | EMH2412-TL-H |
Description | MOSFET 2N-CH 24V 6A SOT383FL |
Customer Reference | |
Detailed Description | Mosfet Array 24V 6A (Ta) 1.3W (Ta) Surface Mount SOT-383FL, EMH8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Manufacturer Sanyo | Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 4.5V |
Packaging Bulk | Power - Max 1.3W (Ta) |
Part Status Obsolete | Operating Temperature 150°C |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 24V | Package / Case 8-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 6A (Ta) | Supplier Device Package SOT-383FL, EMH8 |
Rds On (Max) @ Id, Vgs 27mOhm @ 3A, 4.5V | Base Product Number |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

