
EMF23XV6T5G | |
|---|---|
DigiKey Part Number | 2156-EMF23XV6T5G-488-ND |
Manufacturer | |
Manufacturer Product Number | EMF23XV6T5G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V, 60V 100mA 140MHz 357mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V / 120 @ 1mA, 6V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA / 500mV @ 5mA, 50mA |
Packaging Bulk | Current - Collector Cutoff (Max) 500nA, 500pA (ICBO) |
Part Status Active | Frequency - Transition 140MHz |
Transistor Type 1 NPN - Pre-Biased, 1 PNP | Power - Max 357mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 60V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SOT-563 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Bulk: | 88000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06799 € | 246,12 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08091 € |

