ARM® Cortex®-M0 - Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM773FHN33,551

DigiKey Part Number
2156-EM773FHN33551-NX-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
EM773FHN33,551
Description
IC MCU 32BIT 32KB FLASH 32HVQFN
Customer Reference
Detailed Description
ARM® Cortex®-M0 - Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
25
Mfr
Program Memory Size
Packaging
Tray
Program Memory Type
FLASH
Part Status
Obsolete
RAM Size
8K x 8
DigiKey Programmable
Not Verified
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Core Processor
ARM® Cortex®-M0
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-HVQFN (7x7)
Peripherals
Brown-out Detect/Reset, POR, WDT
Package / Case
32-VQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.538
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:5538
All prices are in EUR
Tray
QuantityUnit PriceExt Price
942,71968 €255,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,71968 €
Unit Price with VAT:3,23642 €