
ELANSC300-33VC | |
|---|---|
DigiKey Part Number | 2156-ELANSC300-33VC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | ELANSC300-33VC |
Description | IC MCU 32BIT ROMLESS 208TQFP |
Customer Reference | |
Detailed Description | Am386®SXLV - Microcontroller IC 32-Bit 33MHz ROMless 208-TQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Am386®SXLV | |
Core Size | 32-Bit | |
Speed | 33MHz | |
Connectivity | UART/USART | |
Peripherals | DMA, LCD | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-TQFP (28x28) | |
Package / Case | 208-LQFP | |
Base Product Number |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 83,98667 € | 251,96 € |
| Unit Price without VAT: | 83,98667 € |
|---|---|
| Unit Price with VAT: | 99,94414 € |

