
EL9202ILZ | |
|---|---|
DigiKey Part Number | 2156-EL9202ILZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL9202ILZ |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 4 TFT-LCD Panels: VCOM Driver 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 44 MHz | |
Slew Rate | 80V/µs | |
Current - Supply | 10.5 mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 16.5V, ±2.25V ~ 8.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Tube: | 4477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,30474 € | 257,77 € |
| Unit Price without VAT: | 3,30474 € |
|---|---|
| Unit Price with VAT: | 3,93264 € |

