
EL9201ILZ | |
|---|---|
DigiKey Part Number | 2156-EL9201ILZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL9201ILZ |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 2 TFT-LCD Panels: VCOM Driver 24-QFN (4x5) |
Datasheet | Datasheet |
Category | Slew Rate 80V/µs |
Manufacturer Intersil | Current - Supply 7.6 mA |
Packaging Tube | Current - Output / Channel 65 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 4.5V ~ 16.5V, ±2.25V ~ 8.25V |
Applications TFT-LCD Panels: VCOM Driver | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 24-VFQFN Exposed Pad |
Number of Circuits 2 | Supplier Device Package 24-QFN (4x5) |
-3db Bandwidth 44 MHz |
| Tube: | 3895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,91511 € | 256,53 € |
| Unit Price without VAT: | 2,91511 € |
|---|---|
| Unit Price with VAT: | 3,46898 € |

