
EL9115IL | |
|---|---|
DigiKey Part Number | 2156-EL9115IL-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL9115IL |
Description | CONSUMER CIRCUIT, PQCC20 |
Customer Reference | |
Detailed Description | Video Video Delay Line IC SPI 20-QFN (5x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Video Delay Line | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | SPI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) |
| Tube: | 11208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,97000 € | 251,73 € |
| Unit Price without VAT: | 27,97000 € |
|---|---|
| Unit Price with VAT: | 33,28430 € |

