
EL9112IL | |
|---|---|
DigiKey Part Number | 2156-EL9112IL-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL9112IL |
Description | IC TRANSCEIVER 0/3 28QFN |
Customer Reference | |
Detailed Description | 0/3 Receiver 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Elantec | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-VFQFN Exposed Pad |
Type Receiver | Supplier Device Package 28-QFN (4x5) |
Number of Drivers/Receivers 0/3 |
| Tube: | 8850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,94143 € | 251,18 € |
| Unit Price without VAT: | 17,94143 € |
|---|---|
| Unit Price with VAT: | 21,35030 € |

