
EL9110IUZ | |
|---|---|
DigiKey Part Number | 2156-EL9110IUZ-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL9110IUZ |
Description | IC TRANSCEIVER 0/1 16QSOP |
Customer Reference | |
Detailed Description | 0/1 Receiver 16-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Elantec | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-QSOP |
Number of Drivers/Receivers 0/1 |

