
EL9110IUE9049 | |
|---|---|
DigiKey Part Number | 2156-EL9110IUE9049-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL9110IUE9049 |
Description | IC TRANSCEIVER 0/1 16QSOP |
Customer Reference | |
Detailed Description | 0/1 Receiver 16-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply ±5V |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-QSOP |
Number of Drivers/Receivers 0/1 |
| Bulk: | 20491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,22400 € | 253,44 € |
| Unit Price without VAT: | 4,22400 € |
|---|---|
| Unit Price with VAT: | 5,02656 € |

