
EL9110IU | |
|---|---|
DigiKey Part Number | 2156-EL9110IU-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL9110IU |
Description | IC TRANSCEIVER 0/1 16QSOP |
Customer Reference | |
Detailed Description | 0/1 Receiver 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Tube: | 1895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,86414 € | 257,06 € |
| Unit Price without VAT: | 8,86414 € |
|---|---|
| Unit Price with VAT: | 10,54833 € |

