
EL8100IW-T7A | |
|---|---|
DigiKey Part Number | 2156-EL8100IW-T7A-ELTR-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL8100IW-T7A |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Input Bias 1.5 µA |
Mfr | Voltage - Input Offset 800 µV |
Packaging Bulk | Current - Supply 2mA |
Part Status Obsolete | Current - Output / Channel 65 mA |
Amplifier Type | Voltage - Supply Span (Min) 3 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 200V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 MHz | Package / Case SOT-23-6 |
-3db Bandwidth 200 MHz | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90088 € | 255,85 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

