
EL7801ALZ | |
|---|---|
DigiKey Part Number | 2156-EL7801ALZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL7801ALZ |
Description | IC LED DVR CONTROLLER 1A 20QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 1A 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 32V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Bulk: | 4117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,31500 € | 259,28 € |
| Unit Price without VAT: | 2,31500 € |
|---|---|
| Unit Price with VAT: | 2,75485 € |

