
EL7641AILTZ | |
|---|---|
DigiKey Part Number | 2156-EL7641AILTZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL7641AILTZ |
Description | SWITCHING REGULATOR |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 5 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.6V ~ 5.5V | |
Number of Outputs | 5 | |
Voltage - Output | 5.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) | |
Base Product Number |
| Bulk: | 3374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,60429 € | 257,84 € |
| Unit Price without VAT: | 4,60429 € |
|---|---|
| Unit Price with VAT: | 5,47911 € |

