
EL7586ILZ | |
|---|---|
DigiKey Part Number | 2156-EL7586ILZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL7586ILZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 20-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 5.5V ~ 20V |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VQFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 20-QFN (5x5) |
Voltage - Input 3V ~ 5V | Base Product Number |
Number of Outputs 4 |
| Bulk: | 14096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,93231 € | 255,60 € |
| Unit Price without VAT: | 3,93231 € |
|---|---|
| Unit Price with VAT: | 4,67945 € |

