
EL7563CRE | |
|---|---|
DigiKey Part Number | 2156-EL7563CRE-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL7563CRE |
Description | IC REG BUCK ADJ 4A 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2.5V |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 310kHz ~ 420kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 3.6V |
| Bulk: | 491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,98837 € | 257,50 € |
| Unit Price without VAT: | 5,98837 € |
|---|---|
| Unit Price with VAT: | 7,12616 € |

