
EL7563CRE | |
|---|---|
DigiKey Part Number | 2156-EL7563CRE-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL7563CRE |
Description | IC REG BUCK ADJ/1V 5A |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.5V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 6,01558 € | 258,67 € |
| Unit Price without VAT: | 6,01558 € |
|---|---|
| Unit Price with VAT: | 7,15854 € |

