
EL7554IRE | |
|---|---|
DigiKey Part Number | 2156-EL7554IRE-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL7554IRE |
Description | IC REG BUCK ADJ 4A 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Tube: | 421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,51294 € | 255,44 € |
| Unit Price without VAT: | 7,51294 € |
|---|---|
| Unit Price with VAT: | 8,94040 € |

