
EL7518IWTZ-T7A | |
|---|---|
DigiKey Part Number | 2156-EL7518IWTZ-T7A-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL7518IWTZ-T7A |
Description | IC LED DRIVER RGLTR TSOT23-8 |
Customer Reference | |
Detailed Description | LED Driver IC Output DC DC Regulator Step-Up (Boost) Dimming TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output 18V |
Manufacturer Intersil | Frequency 1.5MHz |
Packaging Bulk | Applications Backlight |
Part Status Active | Mounting Type Surface Mount |
Type DC DC Regulator | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Topology Step-Up (Boost) | Supplier Device Package TSOT-23-8 |
Voltage - Supply (Min) 2.6V | Base Product Number |
Voltage - Supply (Max) 13.2V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,18134 € | 255,17 € |
| Unit Price without VAT: | 1,18134 € |
|---|---|
| Unit Price with VAT: | 1,40579 € |

